Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Category
Chip LED
Color
Green/Yellow
Number of LEDs
1
LED Material
AlInGaP
Lens Shape Type
Rectangular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Typical Intensity
50mcd|135mcd
Dominant Wavelength (nm)
570/590
Viewing Angle (°)
140
Test Current (mA)
20
Maximum Forward Voltage (V)
2(Typ)
Reverse Voltage (V)
5
Typical Forward Voltage (V)
2
Internal Protection
No
Maximum Power Dissipation (mW)
48
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Green/Yellow
Special Color
Green/Yellow
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7
Package Width
3.2
Package Length
2.7
PCB changed
4
Supplier Package
Case 1210(3225Metric)
Pin Count
4
Lead Shape
No Lead
Order Quantity

