Arrow Electronic Components Online
5988320117F|DIALIGHT|simage
5988320117F|DIALIGHT|limage
LEDs

598-8320-117F

LED Uni-Color Orange 2-Pin Chip 1208(3020Metric) T/R

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Orange
  • Number of LEDs
    1
  • LED Material
    AlGaInP
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Viewing Angle (°)
    160
  • Maximum Forward Current (mA)
    20
  • Reverse Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Red Orange
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5
  • Package Width
    1
  • Package Length
    3.2
  • PCB changed
    2
  • Supplier Package
    Case 1208(3020Metric)
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources