Controlled Oscillators
597FE000700DGR
Oscillator VCXO 24.576MHz/ 125MHz/ 148.35165MHz/ 148.5MHz ±20ppm (Stability) LVDS 55% 2.5V 8-Pin SMD T/R
Skyworks SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
VCXO
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
1.65
Package Width
5
Package Length
7
PCB changed
8
Pin Count
8

