Capacitor Tantalum Solid
597D336X0063Z2T
Cap Tant Solid 33uF 63V Z CASE 20%( 7.6 X 6 X 6mm) Pad SMD 0.5 Ohm 125°C T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8532.21.00.80
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
33uF
Tolerance
20%
Voltage
63VDC
ESR (Ohm)
0.5
Equivalent Series Resistance Type
Ultra Low
IR (mA)
0.7
IL (uA)
20.8
Polarity
Polar
Dissipation Factor (%)
8
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
Yes
Case Code
Z
Case Style
Conformal Coated
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Size (mm)
7.6 X 6 X 6
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.6(Max)
Product Depth (mm)
6
Product Height (mm)
6

