Arrow Electronic Components Online
597D157X9025F2T|VISHAY|simage
597D157X9025F2T|VISHAY|limage
Capacitor Tantalum Solid

597D157X9025F2T

Cap Tant Solid 150uF 25V F CASE 10% (7.6 X 6 X 4.7mm) Pad SMD 0.08 Ohm 125°C T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.21.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    150uF
  • Tolerance
    10%
  • Voltage
    25VDC
  • ESR (Ohm)
    0.08
  • Equivalent Series Resistance Type
    Ultra Low
  • IR (mA)
    1.8
  • IL (uA)
    38
  • Polarity
    Polar
  • Dissipation Factor (%)
    8
  • Special Features
    Ultra Low ESR
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    Yes
  • Case Code
    F
  • Case Style
    Conformal Coated
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Size (mm)
    7.6 X 6 X 4.7
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    7.6(Max)
  • Product Depth (mm)
    6
  • Product Height (mm)
    4.7
  • Depth Tolerance (mm)
    ±0.4
  • Height Tolerance (mm)
    ±0.4
Order Quantity

Documentation and Resources

Datasheets
Design resources