Capacitor Tantalum Solid
597D157X0025F2T
Cap Tant Solid 150uF 25V F CASE 20% (7.6 X 6 X 4.7mm) Pad SMD 0.08 Ohm 125°C T/R
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
150uF
Tolerance
20%
Voltage
25VDC
ESR (Ohm)
0.08
Equivalent Series Resistance Type
Ultra Low
IR (mA)
1.8
IL (uA)
38
Polarity
Polar
Dissipation Factor (%)
8
Special Features
Ultra Low ESR
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
F
Case Style
Conformal Coated
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Size (mm)
7.6 X 6 X 4.7
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.6(Max)
Product Depth (mm)
6
Product Height (mm)
4.7
Order Quantity

