Capacitor Tantalum Solid
597D107X9025F2T
Solid Tantalum Chip Capacitors Tantamount Ultra-Low Esr Conformal Coated Maximum Cv
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
100uF
Tolerance
10%
Voltage
25VDC
ESR (Ohm)
0.1
Equivalent Series Resistance Type
Ultra Low
IR (mA)
1.6
IL (uA)
25
Polarity
Polar
Dissipation Factor (%)
8
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
F
Case Style
Conformal Coated
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.6(Max)
Product Depth (mm)
6
Product Height (mm)
4.7
Order Quantity

