Capacitor Tantalum Solid
597D107X0035F8T
Cap Tant Solid 100uF 35V F CASE 20% (7.6 X 6 X 4.7mm) Pad SMD 0.1 Ohm 125°C T/R
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
100uF
Tolerance
20%
Voltage
35VDC
ESR (Ohm)
0.1
Equivalent Series Resistance Type
Extreme Low
IR (mA)
1.6
IL (uA)
35
Polarity
Polar
Dissipation Factor (%)
8
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Code
F
Case Style
Conformal Coated
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Size (mm)
7.6 X 6 X 4.7
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
7.6(Max)
Product Depth (mm)
6
Product Height (mm)
4.7

