Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Tri-Color
Category
Chip LED
Color
Blue/Green/Red
Number of LEDs
3
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Typical Intensity
30mcd(Max)|145mcd(Max)|50mcd(Max)
Dominant Wavelength (nm)
475(Max)/540(Max)/629(Max)
Viewing Angle (°)
130
Maximum Forward Current (mA)
10/10/20
Test Current (mA)
5
Maximum Forward Voltage (V)
3.1/3.3/2.3
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Lead Standoff
No
Supplier Color
Blue/Green/Red
Special Color
Blue/Green/Red
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.5
Package Width
1.6
Package Length
1.6
PCB changed
4
Supplier Package
Case 0606
Pin Count
4

