Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.90.96.30
SVHC
Yes
Automotive
Unknown
PPAP
Unknown
Type
Toroid Core
Application
Inductive Components
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
90
Product Diameter (mm)
13.45
Product Height (mm)
5.4
Order Quantity

