Arrow Electronic Components Online
5973324507F|DIALIGHT|simage
5973324507F|DIALIGHT|limage
LEDs

5973324507F

LED Uni-Color Green 527nm 2-Pin Chip 0603(1608Metric) T/R

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Green
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    140mcd
  • Dominant Wavelength (nm)
    527
  • Peak Wavelength (nm)
    527
  • Maximum Forward Current (mA)
    20
  • Test Current (mA)
    5
  • Maximum Forward Voltage (V)
    3.5
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    70
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Green
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    0.8
  • Package Length
    1.6
  • PCB changed
    2
  • Supplier Package
    Case 0603(1608Metric)
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources