Arrow Electronic Components Online
597|KEYSTONE|simage
597|KEYSTONE|limage
Battery Contacts, Clips and Holders

597

Battery Contact 1 Cells AAA/N Size Steel

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Contact
  • Body Material
    Steel
  • Contact Plating
    Tin|Nickel
  • Contact Material
    Spring Steel
  • Battery Cell Size
    AAA/N
  • Number of Cells
    1
  • Termination Style
    PC Pins
  • Product Length (mm)
    10.6

Documentation and Resources

Datasheets
Design resources