Arrow Electronic Components Online
5977752007F|DIALIGHT|limage
5977752007F|DIALIGHT|simage
LEDs

597-7752-007F

LED Bi-Color Green/Red 4-Pin PLCC T/R

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Color
  • Category
    Chip LED
  • Color
    Green/Red
  • Number of LEDs
    1
  • LED Material
    InGaN/AlGaInP
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    1500mcd(Max)|400mcd
  • Dominant Wavelength (nm)
    520/N/A
  • Viewing Angle (°)
    120
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    3.6/2.2
  • Typical Forward Voltage (V)
    3.2/2
  • Internal Protection
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Green/Red
  • Special Color
    Green/Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.75
  • Package Width
    3.2
  • Package Length
    2.8
  • PCB changed
    4
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    4
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources