Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
597-5111-402F
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Red
Number of LEDs
1
LED Material
AlGaAs
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Typical Intensity
11.7mcd
Peak Wavelength (nm)
660
Viewing Angle (°)
152
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
2.3
Maximum Power Dissipation (mW)
57.5
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Red
Special Color
Red
High Power
No
High Brightness
No
Packaging
Strip
Mounting
Surface Mount
Package Height
0.79 mm
Package Width
1.24 mm
Package Length
2.01 mm
PCB changed
2
Supplier Package
Case 0805(2012Metric)
Pin Count
2
We don't have prices now, please check later.
Order Quantity

