Arrow Electronic Components Online
5973308202F|DIALIGHT|limage
5973308202F|DIALIGHT|simage
LEDs

597-3308-202F

LED Uni-Color Green 572nm 2-Pin PLCC Strip

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Green
  • Number of LEDs
    1
  • LED Material
    AlGaInP
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    6.28mcd
  • Dominant Wavelength (nm)
    570
  • Peak Wavelength (nm)
    572
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    20
  • Test Current (mA)
    2
  • Maximum Forward Voltage (V)
    2.2
  • Reverse Voltage (V)
    12
  • Maximum Power Dissipation (mW)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Green
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Strip
  • Mounting
    Surface Mount
  • Package Height
    2.11(Max) - 0.1
  • Package Width
    3(Max)
  • Package Length
    3.4(Max)
  • PCB changed
    2
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources