Arrow Electronic Components Online
5973305607F|DIALIGHT|simage
5973305607F|DIALIGHT|limage
LEDs

597-3305-607F

LED Uni-Color Green 4-Pin Chip 0805(2012Metric) T/R

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Green
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Lens Appearance
    Non Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    8mcd
  • Maximum Forward Current (mA)
    30
  • Maximum Power Dissipation (mW)
    114
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Green
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    4
  • Supplier Package
    Case 0805(2012Metric)
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources