Arrow Electronic Components Online
LEDs

597-3212-40-7NF

LED Uni-Color Orange 609nm 2-Pin

Dialight

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Orange
  • Number of LEDs
    1
  • LED Material
    AlGaInP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Milky White
  • Mounting Orientation
    Right Angle
  • Intensity
    110mcd
  • Dominant Wavelength (nm)
    605
  • Peak Wavelength (nm)
    609
  • Viewing Angle (°)
    140
  • Maximum Forward Current (mA)
    30
  • Maximum Forward Voltage (V)
    2.4
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    78
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • High Power
    No
  • High Brightness
    No
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources