Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Orange
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Rectangular
Mounting Orientation
Top Mount
Typical Intensity
160mcd
Dominant Wavelength (nm)
605
Peak Wavelength (nm)
605
Viewing Angle (°)
110
Maximum Forward Current (mA)
20
Test Current (mA)
20
Maximum Forward Voltage (V)
2.7
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
54
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Orange
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
2
Package Length
3
PCB changed
2
Supplier Package
Case 1208(3020Metric)
Pin Count
2
Order Quantity

