Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Red
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Non Diffused
Mounting Orientation
Top Mount
Typical Intensity
6mcd
Maximum Forward Current (mA)
30(Typ)
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Red
Special Color
Red
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7
Package Width
1.25
Package Length
2
PCB changed
4
Supplier Package
Case 0805(2012Metric)
Pin Count
4
We don't have prices now, please check later.
Order Quantity

