Arrow Electronic Components Online
5972601817F|DIALIGHT|simage
5972601817F|DIALIGHT|limage
LEDs

597-2601-817F

LED Uni-Color Blue 2-Pin Chip 1616 T/R

Dialight
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.40.20.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Blue
  • Number of LEDs
    1
  • LED Material
    InGaN
  • Lens Shape Type
    Circular
  • Lens Appearance
    Non Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    224mcd(Max)
  • Dominant Wavelength (nm)
    465
  • Maximum Forward Current (mA)
    20
  • Typical Forward Voltage (V)
    3.6
  • Internal Protection
    No
  • Maximum Power Dissipation (mW)
    85
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Blue
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Tradename
    MicroLED®
  • Mounting
    Surface Mount
  • Package Height
    3.8(Max)
  • Package Width
    4.2(Max)
  • Package Length
    4.2(Max)
  • PCB changed
    2
  • Supplier Package
    Case 1616
  • Pin Count
    2

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources