Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Yellow
Number of LEDs
1
LED Material
AllnGaP
Lens Shape Type
Circular
Mounting Orientation
Right Angle
Typical Intensity
32mcd
Peak Wavelength (nm)
586
Viewing Angle (°)
120
Maximum Forward Current (mA)
30
Test Current (mA)
10
Maximum Forward Voltage (V)
2.6
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Yellow
High Power
No
High Brightness
No
Packaging
Strip
Mounting
Surface Mount
Package Height
3.8 mm
Package Width
4.2 mm
Package Length
4.2 mm
PCB changed
2
Pin Count
2

