Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Red
Number of LEDs
1
LED Material
AllnGaP
Lens Shape Type
Circular
Mounting Orientation
Right Angle
Typical Intensity
32mcd
Peak Wavelength (nm)
635
Viewing Angle (°)
120
Maximum Forward Current (mA)
30
Test Current (mA)
10
Maximum Forward Voltage (V)
2.6
Typical Forward Voltage (V)
2
Internal Protection
No
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Red
Special Color
Red
High Power
No
High Brightness
No
Packaging
Tape and Reel
Tradename
MicroLED®
Mounting
Surface Mount
Package Height
3.8
Package Width
4.2
Package Length
4.2
PCB changed
2
Pin Count
2
We don't have prices now, please check later.
Order Quantity

