Arrow Electronic Components Online
Ferrite Cores

5967001801

Ferrite Core Toroid Core 67-Material 24nH -25% to 35%

Fair-Rite Products Corp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8548.00.00.00
  • SVHC
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Toroid Core
  • Application
    Inductive Components
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Diameter (mm)
    22.1
  • Product Height (mm)
    6.35

Documentation and Resources

Datasheets
Design resources