Arrow Electronic Components Online
596301T02A|LTLFUWIC|simage
596301T02A|LTLFUWIC|limage
Float and Level Sensors

59630-1-T-02-A

Level Sensor Capacitive 200V 2-Pin Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.10.20.80
  • Automotive
    No
  • PPAP
    No
  • Sensor Type
    Capacitive
  • Connection Type
    Cable
  • Media Type
    Liquid
  • Maximum Operating Supply Voltage (V)
    200
  • Maximum Supply Current (mA)
    500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Housing Material
    Polypropylene
  • Packaging
    Bulk
  • Diameter
    23.7
  • Mounting
    Panel
  • Package Length
    43.7
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources