Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
9A515e.
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Function
Driver
Number of Drivers
4
Number of Receivers
0
Number of Elements per Chip
4
Maximum Propagation Delay Time (ns)
5
Input Signal Type
TTL
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Maximum Differential Output Voltage (V)
0.45
Typical Operating Supply Voltage (V)
5
Maximum Input Current (uA)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Mounting
Surface Mount
Package Height
1.78
Package Width
6.35
Package Length
9.91(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
CSOIC
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

