Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Circuits
2
Typical Gain Bandwidth Product (MHz)
80(Min)
Minimum Single Supply Voltage (V)
5.5
Typical Single Supply Voltage (V)
15|18|24|12|9
Maximum Single Supply Voltage (V)
36
Minimum Dual Supply Voltage (V)
±2.75
Typical Dual Supply Voltage (V)
±5|±15
Maximum Dual Supply Voltage (V)
±18
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
1030
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Supplier Temperature Grade
Military
Mounting
Surface Mount
Package Height
1.78
Package Width
6.35
Package Length
9.91(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
CSOIC
Pin Count
16
Lead Shape
Gull-wing

