Operational Amplifiers - Op Amps
5962R8771002VXA
Op Amp Dual Low Power Amplifier ±16V/32V 10-Pin CSOIC Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Low Power Amplifier
Manufacturer Type
Low Power Amplifier
Number of Channels per Chip
2
Maximum Input Offset Voltage (mV)
2@5V
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
32
Minimum Dual Supply Voltage (V)
±1.5
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±16
Maximum Input Offset Current (uA)
0.01@5V
Maximum Input Bias Current (uA)
0.001@5V
Maximum Supply Current (mA)
1.2@5V
Typical Output Current (mA)
20(Max)@15V
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
830
Typical Slew Rate (V/us)
0.5
Typical Input Noise Voltage Density (nV/rtHz)
40
Typical Voltage Gain (dB)
93.98(Min)
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.1
Minimum PSRR (dB)
65
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
70 to 71
Typical Gain Bandwidth Product (MHz)
1
Shut Down Support
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tray
Mounting
Surface Mount
Package Height
1.78
Package Width
6.12
Package Length
6.86(Max)
PCB changed
10
Standard Package Name
SO
Supplier Package
CSOIC
Pin Count
10
Lead Shape
Gull-wing
Order Quantity

