Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
9A515e.1.
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Family
AC
Output Type
Push-Pull
Maximum Low Level Output Current (mA)
24
Maximum High Level Output Current (mA)
-24
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
6
Maximum Operating Temperature (°C)
125
Packaging
Tray
Package Height
0.38
Package Width
1.27
Package Length
2.12
PCB changed
14
Supplier Package
Die
Pin Count
14