Arrow Electronic Components Online
5962R1320202VXC|TI|simage
5962R1320202VXC|TI|limage
Linear Regulators

5962R1320202VXC

LDO Regulator Pos 0.8V to 7V 3A 16-Pin CFPAK Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.8 to 7
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    1.5
  • Maximum Input Voltage (V)
    7
  • Maximum Dropout Voltage @ Current (V)
    0.335@3A
  • Line Regulation
    0.01%/V(Typ)
  • Load Regulation
    0.08%/A(Typ)
  • Maximum Quiescent Current (mA)
    10
  • Junction to Ambient
    24.3°C/W
  • Junction to Case
    5.5°C/W
  • Special Features
    Short Circuit Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.416(Max)
  • Package Width
    9.88(Max)
  • Package Length
    11.26(Max)
  • PCB changed
    16
  • Standard Package Name
    FPAK
  • Supplier Package
    CFPAK
  • Pin Count
    16
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources