Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Adjustable
Output Voltage (V)
0.8 to 7
Maximum Output Current (A)
3
Minimum Input Voltage (V)
1.5
Maximum Input Voltage (V)
7
Maximum Dropout Voltage @ Current (V)
0.335@3A
Line Regulation
0.01%/V(Typ)
Load Regulation
0.08%/A(Typ)
Maximum Quiescent Current (mA)
10
Maximum Junction Ambient Thermal Resistance
24.3°C/W
Maximum Junction Case Thermal Resistance
5.5°C/W
Special Features
Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tray
Supplier Package
XCEPT
Order Quantity