Linear Regulators
5962R1222403VXC
LDO Regulator Pos 1.21V to 20V 0.75A 10-Pin CFPAK Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Adjustable
Output Voltage (V)
1.21 to 20
Maximum Output Current (A)
0.75
Minimum Input Voltage (V)
2.3
Maximum Input Voltage (V)
20
Maximum Dropout Voltage @ Current (V)
0.27@750mA|0.21@500mA|0.1@100mA|0.05@1mA
Line Regulation
4.5mV
Load Regulation
8mV
Special Features
Thermal Protection|Current Limit
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
2.59(Max)
Package Width
7.04(Max)
Package Length
7.2(Max)
PCB changed
10
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
10
Lead Shape
Flat

