Linear Regulators
5962R1222403V9A
LDO Regulator Pos 1.21V to 20V 0.75A 9-Pin Bare Die Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Adjustable
Output Voltage (V)
1.21 to 20
Maximum Output Current (A)
0.75
Minimum Input Voltage (V)
2.3
Maximum Input Voltage (V)
20
Maximum Dropout Voltage @ Current (V)
0.27@750mA|0.21@500mA|0.1@100mA|0.05@1mA
Line Regulation
4.5mV
Load Regulation
8mV
Special Features
Thermal Protection|Current Limit
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tray
Package Height
0.38
Package Width
1.97
Package Length
2.01
PCB changed
9
Supplier Package
Bare Die
Pin Count
9