DC to DC Converter and Switching Regulator Chip
5962R1022101V9A
Conv DC-DC 1.6V to 6.3V Synchronous Step Down Single-Out 0.795V to 6.35V 6A Die Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
100 to 1000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.795 to 6.35
Maximum Output Current (A)
6
Minimum Input Voltage (V)
1.6
Maximum Input Voltage (V)
6.3
Operating Supply Voltage Range (V)
1.6 to 6.3
Typical Switch Current (A)
11
Typical Quiescent Current (uA)
5000
Efficiency (%)
95
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Supplier Package
Die
Order Quantity