Digital to Analog Converters - DACs
5962R0722601VZA
DAC 1-CH Resistor-String 12-bit 10-Pin CSOIC Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
9A515e.1.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Converter Type
General Purpose
Process Technology
CMOS
Architecture
Resistor-String
Resolution
12bit
Conversion Rate
1.8Msps
Number of DAC Channels
1
Number of Outputs per Chip
1
Maximum Settling Time (us)
15
Interface Type
Serial (3-Wire, SPI, QSPI, Microwire)
Output Type
Voltage
Output Polarity
Unipolar
Voltage Reference
Supply
Minimum Single Supply Voltage (V)
2.7
Power Supply Type
Single
Maximum Power Dissipation (mW)
1.19(Typ)
Integral Nonlinearity Error
±8LSB
Full Scale Error
-1%FSR
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Supplier Temperature Grade
Military
Mounting
Surface Mount
Package Height
1.78
Package Width
6.12
Package Length
6.86(Max)
PCB changed
10
Standard Package Name
SO
Supplier Package
CSOIC
Pin Count
10
Lead Shape
Gull-wing

