Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Function
Line Receiver
Interface Standards
EIA-422|EIA-423
Data Transmission Topology
Point-to-Point
Number of Receivers
4
Receiver Signal Type
Differential
Number of Receivers per Line
4
Driving Mode
3-State
Number of Receiver Enables
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Power Supply Type
Single
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
50
Supplier Temperature Grade
Military
Packaging
Tray
Mounting
Surface Mount
Package Height
1.78
Package Width
6.35
Package Length
9.91(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
CSOIC
Pin Count
16
Lead Shape
Gull-wing

