Arrow Electronic Components Online
5962L1821001VXC|TI|simage
5962L1821001VXC|TI|limage
Special Purpose Amplifiers

5962L1821001VXC

SP Amp Current Sense Amp Single 16V 8-Pin CFP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Sense Amplifier
  • Number of Elements per Chip
    3
  • Number of Channels per Chip
    1
  • Maximum Voltage Gain Range (dB)
    <35
  • Maximum Voltage Gain (dB)
    26.02(Typ)
  • Minimum CMRR Range (dB)
    60 to 75
  • Minimum CMRR (dB)
    70
  • Maximum Input Offset Voltage (mV)
    3.5@16V
  • Maximum Operating Supply Voltage (V)
    16
  • Maximum Supply Voltage Range (V)
    15 to 18
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    15|12|9|5|3
  • Maximum Single Supply Voltage (V)
    16
  • Maximum Input Bias Current (uA)
    19@16V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Power Supply Type
    Single
  • Mounting
    Surface Mount
  • Package Height
    2.79(Max)
  • Package Width
    6.74(Max)
  • Package Length
    6.73(Max)
  • PCB changed
    8
  • Supplier Package
    CFP
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources