Arrow Electronic Components Online
5962F9553601VXA|TI|simage
5962F9553601VXA|TI|limage
Operational Amplifiers - Op Amps

5962F9553601VXA

Op Amp Single High Speed Amplifier ±18V/36V 10-Pin CSOIC Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A001a.2.c.
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed Amplifier
  • Manufacturer Type
    High Speed Amplifier
  • Number of Channels per Chip
    1
  • Maximum Input Offset Voltage (mV)
    1.5@±5V
  • Minimum Single Supply Voltage (V)
    5.5
  • Maximum Single Supply Voltage (V)
    36
  • Minimum Dual Supply Voltage (V)
    ±2.75
  • Typical Dual Supply Voltage (V)
    ±3|±5|±9|±12|±15
  • Maximum Dual Supply Voltage (V)
    ±18
  • Maximum Input Offset Current (uA)
    4@±5V
  • Maximum Input Bias Current (uA)
    10@±5V
  • Maximum Supply Current (mA)
    8@±5V
  • Typical Output Current (mA)
    29@±5V
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    730
  • Typical Slew Rate (V/us)
    2000(Min)@±15V
  • Typical Input Noise Voltage Density (nV/rtHz)
    14
  • Typical Voltage Gain (dB)
    75(Min)
  • Typical Noninverting Input Current Noise Density (pA/rtHz)
    1.8
  • Minimum PSRR (dB)
    85
  • Minimum CMRR (dB)
    80
  • Minimum CMRR Range (dB)
    80 to 85
  • Typical Gain Bandwidth Product (MHz)
    170(Min)
  • Typical Settling Time (ns)
    42
  • Shut Down Support
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.78
  • Package Width
    6.12
  • Package Length
    6.86(Max)
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    CSOIC
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources