Analog to Digital Converters - ADCs
5962-9957001Q2A
8-Channel Single ADC SAR 200ksps 12-bit Serial Automotive 20-Pin CLLCC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A001a.2.c.
Part Status
Active
HTS
8542.39.00.01
Automotive
Yes
PPAP
No
Converter Type
General Purpose
Architecture
SAR
Resolution
12bit
Number of ADCs
1
Number of Input Channels
8
Sampling Rate
200ksps
Interface Type
Serial (4-Wire, SPI)
Input Type
Voltage
Input Signal Type
Single-Ended
Voltage Reference
Internal|External
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
3.3V
Maximum Power Dissipation (mW)
1375
Integral Nonlinearity Error
±1.2LSB
Full Scale Error
-4/7.6LSB
Signal to Noise Ratio
71dB
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Supplier Temperature Grade
Military
Mounting
Surface Mount
Package Height
2.03(Max)
Package Width
9.09(Max)
Package Length
9.09(Max)
PCB changed
20
Standard Package Name
LCC
Supplier Package
CLLCC
Pin Count
20
Lead Shape
No Lead
We don't have prices now, please check later
Order Quantity

