Buffers and Line Drivers
5962-9861701Q2A
Buffer/Driver 6-CH Inverting Open Collector 20-Pin CLLCC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Logic Family
LS
Logic Function
Buffer/Driver
Number of Elements per Chip
6
Number of Channels per Chip
6
Number of Inputs per Chip
6
Number of Input Enables per Chip
0
Number of Outputs per Chip
6
Number of Output Enables per Chip
0
Bus Hold
No
Polarity
Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
20@5V
Absolute Propagation Delay Time (ns)
20
Input Signal Type
Single-Ended
Output Type
Open Collector
Maximum Low Level Output Current (mA)
30
Maximum High Level Output Current (mA)
-0.25
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Propagation Delay Test Condition (pF)
15
Maximum Power Dissipation (mW)
175(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
2.03(Max)
Package Width
9.09(Max)
Package Length
9.09(Max)
PCB changed
20
Standard Package Name
LCC
Supplier Package
CLLCC
Pin Count
20
Lead Shape
No Lead

