Monostable Multivibrators
5962-9860801Q2A
Monostable Multivibrator Dual-Element -55°C 125°C 20-Pin CLLCC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Logic Family
AHC
Logic Function
Monostable Multivibrator
Number of Elements per Chip
2
Maximum Propagation Delay Time @ Maximum CL (ns)
24.1@3.3V|14@5V
Absolute Propagation Delay Time (ns)
29.5
Maximum High Level Output Current (mA)
-8
Maximum Low Level Output Current (mA)
8
Minimum Operating Supply Voltage (V)
2
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (mA)
0.004
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
2.03(Max)
Package Width
9.09(Max)
Package Length
9.09(Max)
PCB changed
20
Standard Package Name
LCC
Supplier Package
CLLCC
Pin Count
20
Lead Shape
No Lead

