Arrow Electronic Components Online
59629762201Q2A|TI|simage
59629762201Q2A|TI|limage
LVDS

5962-9762201Q2A

LVDS Receiver 100Mbps 20-Pin CLLCC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Receiver
  • Number of Drivers
    0
  • Number of Receivers
    4
  • Number of Elements per Chip
    4
  • Transmission Data Rate (Mbps)
    100
  • Maximum Propagation Delay Time (ns)
    6.1
  • Input Signal Type
    LVDS
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Differential Input Low Threshold Voltage (V)
    -0.1(Min)
  • Differential Input High Threshold Voltage (V)
    0.1(Max)
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Input Current (uA)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.03(Max)
  • Package Width
    9.09(Max)
  • Package Length
    9.09(Max)
  • PCB changed
    20
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources