Operational Amplifiers - Op Amps
5962-9753702QHA
Op Amp Dual Low Offset Voltage Amplifier R-R O/P ±3V/6V 10-Pin CFPAK Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Low Offset Voltage Amplifier
Manufacturer Type
Low Offset Voltage Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Output Type
CMOS
Maximum Input Offset Voltage (mV)
0.05@±2.5V@-55C to 125C
Minimum Single Supply Voltage (V)
4
Maximum Single Supply Voltage (V)
6
Minimum Dual Supply Voltage (V)
±2
Maximum Dual Supply Voltage (V)
±3
Maximum Input Offset Current (uA)
0.00006@±2.5V
Maximum Input Bias Current (uA)
0.00006@±2.5V
Maximum Quiescent Current (mA)
3.5@5V
Typical Output Current (mA)
100(Max)
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
675
Typical Slew Rate (V/us)
2.5@5V
Typical Input Noise Voltage Density (nV/rtHz)
70@5V
Typical Voltage Gain (dB)
120
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0006@5V
Minimum CMRR (dB)
90
Minimum CMRR Range (dB)
90 to 95
Typical Gain Bandwidth Product (MHz)
4.7
Typical Settling Time (ns)
2200
Shut Down Support
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
2.03(Max)
Package Width
6.35(Max)
Package Length
7.11(Max)
PCB changed
10
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
10
Lead Shape
Flat

