Arrow Electronic Components Online
59629680301QDA|TI|simage
59629680301QDA|TI|limage
Inverters and Schmitt Triggers

5962-9680301QDA

Inverter 6-Element 14-Pin CFPAK Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Logic Family
    AHC
  • Logic Function
    Inverter
  • Number of Elements per Chip
    6
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    10.6@3.3V|7@5V
  • Absolute Propagation Delay Time (ns)
    12
  • Output Type
    Push-Pull
  • Maximum Low Level Output Current (mA)
    8
  • Maximum High Level Output Current (mA)
    -8
  • Minimum Operating Supply Voltage (V)
    2
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (uA)
    2
  • Propagation Delay Test Condition (pF)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.03(Max)
  • Package Width
    6.6(Max)
  • Package Length
    9.91(Max)
  • PCB changed
    14
  • Standard Package Name
    FPAK
  • Supplier Package
    CFPAK
  • Pin Count
    14
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources