Arrow Electronic Components Online
59629583301Q2A|TI|simage
59629583301Q2A|TI|limage
LVDS

5962-9583301Q2A

LVDS Driver 0.45V 20-Pin CLLCC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Function
    Driver
  • Number of Drivers
    4
  • Number of Receivers
    0
  • Number of Elements per Chip
    4
  • Maximum Propagation Delay Time (ns)
    5
  • Input Signal Type
    TTL
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Differential Output Voltage (V)
    0.45
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Input Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.76
  • Package Width
    8.89
  • Package Length
    8.89
  • PCB changed
    20
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC
  • Pin Count
    20
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources