Gate and Power Drivers
5962-9579801M2A
Driver 1.5A 1-OUT High Speed Inv/Non-Inv 20-Pin CLLCC Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Driver Type
High Speed
Driver Configuration
Inverting|Non-Inverting
Number of Drivers
1
Number of Outputs
1
Maximum Rise Time (ns)
90
Maximum Fall Time (ns)
60
Input Logic Compatibility
TTL
Minimum Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
40
Maximum Supply Current (mA)
12
Typical Input Low Threshold Voltage (V)
0.8(Max)
Typical Input High Threshold Voltage (V)
2.2(Min)
Peak Output Current (A)
1.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Special Features
Thermal Shutdown Protection
Packaging
Tube
Mounting
Surface Mount
Package Height
2.03(Max)
Package Width
9.09(Max)
Package Length
9.09(Max)
PCB changed
20
Standard Package Name
LCC
Supplier Package
CLLCC
Pin Count
20
Lead Shape
No Lead

