Counter Shift Registers
5962-9558301QEA
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin CDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Logic Family
TTL
Logic Function
Shift Register
Operation Mode
Serial/Parallel to Serial
Number of Elements per Chip
1
Number of Element Inputs
9
Number of Count Input Enables
0
Number of Selection Inputs per Element
0
Number of Element Outputs
1
Number of Stages
8
Reset Type
Asynchronous
Direction Type
Uni-Directional
Triggering Type
Positive-Edge
Maximum Propagation Delay Time @ Maximum CL (ns)
30@5V
Absolute Propagation Delay Time (ns)
35
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (mA)
90(Typ)
Propagation Delay Test Condition (pF)
15
Parallel Enable Input
Yes
Terminal Count Output
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.62(Max)
Package Length
21.34(Max)
PCB changed
16
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
16
Lead Shape
Through Hole

