Flip Flops
5962-9557501QEA
Flip Flop JK-Type Positive-Pulse 2-Element 16-Pin CDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Logic Family
TTL
Logic Function
JK-Type
Number of Channels per Chip
2
Number of Elements per Chip
2
Number of Element Inputs
2
Number of Element Outputs
1
Bus Hold
No
Set/Reset
Set/Reset
Polarity
Inverting/Non-Inverting
Triggering Type
Positive-Pulse
Maximum Propagation Delay Time @ Maximum CL (ns)
40@5V
Absolute Propagation Delay Time (ns)
40
Input Signal Type
Single-Ended
Maximum Low Level Output Current (mA)
16
Maximum High Level Output Current (mA)
-0.4
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Propagation Delay Test Condition (pF)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
7.62(Max)
Package Length
21.34(Max)
PCB changed
16
Standard Package Name
DIP
Supplier Package
CDIP
Pin Count
16
Lead Shape
Through Hole

