Operational Amplifiers - Op Amps
5962-9469201QHA
Op Amp Dual Low Noise Amplifier R-R O/P ±8V/16V 10-Pin CFPAK Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Output
Process Technology
5um
Output Type
CMOS
Maximum Input Offset Voltage (mV)
2.5@±2.5V
Minimum Single Supply Voltage (V)
4.4
Maximum Single Supply Voltage (V)
16
Minimum Dual Supply Voltage (V)
±2.2
Typical Dual Supply Voltage (V)
±3|±5
Maximum Dual Supply Voltage (V)
±8
Maximum Input Offset Current (uA)
0.0000005(Typ)@±2.5V
Typical Input Bias Current (uA)
0.000001@±2.5V
Maximum Input Bias Current (uA)
0.0008@±2.5V@125C
Maximum Quiescent Current (mA)
0.5@5V
Typical Output Current (mA)
50(Max)
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
700
Typical Slew Rate (V/us)
0.55@5V
Typical Input Noise Voltage Density (nV/rtHz)
40@5V
Typical Voltage Gain (dB)
114.81
Typical Noninverting Input Current Noise Density (pA/rtHz)
0.0006@5V
Minimum CMRR (dB)
70
Minimum CMRR Range (dB)
70 to 71
Typical Gain Bandwidth Product (MHz)
0.82
Typical Settling Time (ns)
14100
Shut Down Support
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tube
Mounting
Surface Mount
Package Height
2.03(Max)
Package Width
6.35(Max)
Package Length
7.11(Max)
PCB changed
10
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
10
Lead Shape
Flat

