Digital Signal Processors - DSPs
5962-9466903QXC
DSP Floating-Point 32bit 50MHz 25MIPS 325-Pin CPGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A001a.2.c.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Numeric and Arithmetic Format
Floating-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
25
RAM Size
8KB
Programmability
No
Device Input Clock Speed (MHz)
50
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tray
Mounting
Through Hole
Package Height
3.56(Max)
Package Width
47.73(Max)
Package Length
47.73(Max)
PCB changed
325
Standard Package Name
PGA
Supplier Package
CPGA
Pin Count
325
Lead Shape
Through Hole

