Arrow Electronic Components Online
59629466902QYC|TI|simage
59629466902QYC|TI|limage
Digital Signal Processors - DSPs

5962-9466902QYC

DSP Floating-Point 32bit 40MHz 20MIPS 352-Pin CFPAK Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001a.2.c.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • Automotive
    No
  • PPAP
    No
  • Numeric and Arithmetic Format
    Floating-Point
  • Data Bus Width (bit)
    32
  • Device Million Instructions per Second (MIPS)
    20
  • RAM Size
    8KB
  • Programmability
    No
  • Device Input Clock Speed (MHz)
    40
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    4
  • Package Width
    7.63
  • Package Length
    7.63
  • PCB changed
    352
  • Standard Package Name
    FPAK
  • Supplier Package
    CFPAK
  • Pin Count
    352
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources